text.skipToContent text.skipToNavigation

Manufacturer Part #

B82791K2701A40

Common Mode Chokes / Filters RING CORE CHOKE 2x10mH 0.7A

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TDK EPCOS B82791K2701A40 - Technical Attributes
Attributes Table
Inductance: 85µH
Rated Current: 700mA
Rated Voltage: 250V
DC Resistance-Max: 330mΩ
Operating Temp Range: 70°C
Dimension: 17.6mm x 15.3mm x 12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
200
$3.16
400
$3.13
600+
$3.09
Product Variant Information section