text.skipToContent text.skipToNavigation

Manufacturer Part #

B82793S0513N201

B82793C0/S0 Series 42 V 800 mA 140 mOhm Surface Mount Common-Mode Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code: 2530
Product Specification Section
TDK EPCOS B82793S0513N201 - Technical Attributes
Attributes Table
Inductance: 51µH
Rated Current: 800mA
Rated Voltage: 80V
DC Resistance-Max: 140mΩ
Operating Temp Range: -40°C to +125°C
Dimension: 7.10mm x 6.00mm x 4.80mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
1,500+
$0.70