text.skipToContent text.skipToNavigation

Manufacturer Part #

BU05MC08T

BU Series 700 Ohm 60 MHz 500 mA 110 mOhm SMT Common Mode Choke

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 500mA
Rated Voltage: 50V
DC Resistance-Max: 110mΩ
Test Frequency: 60MHz
Operating Temp Range: -25°C to +105°C
Dimension: H  2.9mm x L  2.6mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,050.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$0.82
Product Variant Information section