text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6296-204/B50

CM6296 Series 200 uH 8.5 A SMD Wirewound Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 200µH
Rated Current: 8.5A
DC Resistance-Max: 0.016Ω
Dimension: H  10.74mm x L  26.87mm x W  22.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$999.00
USD
Quantity
Web Price
50+
$19.98
Product Variant Information section