text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6350-683/R600

CM Series 68uH 25% 0.01 Ohm SMD Unshielded Common Mode Choke

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 68µH
Rated Current: 4.2A
DC Resistance-Max: 0.01Ω
Dimension: H  5.08mm x L  9.14mm x W  8.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,548.00
USD
Quantity
Web Price
600+
$7.58
Product Variant Information section