text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6560R-754

CM6560R Series 750 uH 2.7 A 25% 35 mOhm SMT Common Mode Choke

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 750µH
Rated Current: 3A
DC Resistance-Max: 0.034Ω
Dimension: H  8.5mm x L  16.5mm x W  15.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.70
USD
Quantity
Web Price
1
$14.70
4
$13.68
15
$12.78
30
$12.33
75+
$11.76
Product Variant Information section