text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6594R-504/B50

CM6594R Series 500 uH 25% 1 KHz 450 mA 4 Winding SMT Transformer

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 500µH
Rated Current: 0.45A
DC Resistance-Max: 0.56Ω
Dimension: H  5.97mm x L  10.29mm x W  10.29mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,385.50
USD
Quantity
Web Price
1+
$27.71
Product Variant Information section