text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
1 $1.30
300 $1.10
500 $1.08
1,000 $1.06
2,000+ $1.04
Total:

$1,060.00

USD
Attributes
Attributes Table
Inductance 39mH
Rated Current 0.8A
Rated Voltage 300V
Tolerance (%) -30% to +50%
Operating Temp Range -40°C to +105°C
Storage Temperature Range -25°C to +40°C
Dimension H  13.5mm x L  24.5mm