text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF23V-273141

CMF Series 27 mH 1.4 A 0.484 Ohm DCR Common Mode Frame Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 27mH
Rated Current: 1.4A
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.484Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  27mm x L  29mm x W  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
840
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,218.00
USD
Quantity
Web Price
1
$1.74
30
$1.56
100
$1.50
300
$1.45
1,000+
$1.39
Product Variant Information section