text.skipToContent text.skipToNavigation

Manufacturer Part #

CPFC54-471C

Common Mode Chokes / Filters

Product Specification Section
Sumida CPFC54-471C - Technical Attributes
Attributes Table
Inductance: 470µH
Rated Current: 500mA
DC Resistance-Max: 200mΩ
Dimension: H  4.9mm x L  9.5mm x W  5.65mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,780.00
USD
Quantity
Web Price
1,000+
$1.26