text.skipToContent text.skipToNavigation

Manufacturer Part #

DLM11GN601SD2D

DLM Series 0504 600 Ohm 100 mA 0.8 Ohm DCR 5 V SMT Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 100mA
Rated Voltage: 5V
DC Resistance-Max: 0.8Ω
Dimension: H  0.5mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,310.00
USD
Quantity
Web Price
10,000+
$0.131