
REDUCED
Manufacturer Part #
DLP0NSN900HL2L
DLP Series 90 Ω 100 mA ±20% Chip Common Mode Choke Coil
Product Specification Section
Murata DLP0NSN900HL2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata DLP0NSN900HL2L - Technical Attributes
Attributes Table
Impedance: | 90Ω |
Rated Current: | 100mA |
Rated Voltage: | 5V |
DC Resistance-Max: | 3.75Ω |
Dimension: | H 0.45mm x L 0.85mm x W 0.65mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
95,000
USA:
95,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount