text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP11SA350HL2L

DLP Series 0504 35 Ω 5 V 900 mΩ DCR Chip Common Mode Choke Coil

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 35Ω
Rated Current: 170mA
Rated Voltage: 5V
DC Resistance-Max: 900mΩ
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
123,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$597.00
USD
Quantity
Web Price
3,000
$0.199
6,000
$0.162
9,000
$0.16
12,000+
$0.159