text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP11SA350HL2L

DLP Series 0504 35 Ω 5 V 900 mΩ DCR Chip Common Mode Choke Coil

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 35Ω
Rated Current: 170mA
Rated Voltage: 5V
DC Resistance-Max: 900mΩ
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
56,491
Web Price:
$0.53 USD Each
Total
$8.06
USD
Cost Per Unit
$4.03

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.