text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP11SA900HL2L

DLP Series 90 Ohm 150 mA 1.4 Ohm DC Resistance SMD Choke Filter

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 150mA
DC Resistance-Max: 1.4Ω
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$597.00
USD
Quantity
Web Price
3,000
$0.199
6,000
$0.161
9,000+
$0.159