text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP11SN331HL2L

DLP11S Series 1210 330 Ω 80 mA 100 MHz Surface Mount Common Mode Choke

Product Specification Section
Murata DLP11SN331HL2L - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 80mA
Rated Voltage: 5V
DC Resistance-Max: 4.9Ω
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$411.00
USD
Quantity
Web Price
3,000
$0.137
6,000
$0.134
9,000
$0.132
12,000
$0.131
15,000+
$0.128