text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.162
6,000 $0.142
9,000+ $0.141
Total:

$486.00

USD
Attributes
Attributes Table
Impedance 67Ω
Rated Current 180mA
Rated Voltage 5V
DC Resistance-Max 1.3Ω
Dimension H  0.82mm x L  1.25mm x W  1mm