text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP11SN900HL2L

DLP11SN Series 90 Ohm Impedance 150 mA 1.5 Ohm DCR SMT Common Mode Choke

Product Specification Section
Murata DLP11SN900HL2L - Technical Attributes
Attributes Table
Impedance: 90kΩ
Rated Current: 150mA
Rated Voltage: 5V
DC Resistance-Max: 1.5Ω
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$441.00
USD
Quantity
Web Price
3,000
$0.147
6,000
$0.144
9,000
$0.143
12,000
$0.141
15,000+
$0.138