text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DLP11SN900HL2L

DLP11SN Series 90 Ohm Impedance 150 mA 1.5 Ohm DCR SMT Common Mode Choke

Product Specification Section
Murata DLP11SN900HL2L - Technical Attributes
Attributes Table
Impedance: 90kΩ
Rated Current: 150mA
Rated Voltage: 5V
DC Resistance-Max: 1.5Ω
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,826
USA:
2,826
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Web Price
1
$0.50
15
$0.42
75
$0.37
300
$0.325
1,500+
$0.275