text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DLP11SN900HL2L

DLP11SN Series 90 Ohm Impedance 150 mA 1.5 Ohm DCR SMT Common Mode Choke

Product Specification Section
Murata DLP11SN900HL2L - Technical Attributes
Attributes Table
Impedance: 90kΩ
Rated Current: 150mA
Rated Voltage: 5V
DC Resistance-Max: 1.5Ω
Dimension: H  0.82mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Web Price
3,000
$0.141
6,000
$0.138
9,000
$0.136
15,000
$0.135
30,000+
$0.13