text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.76
Total:

$2,280.00

USD
Attributes
Attributes Table
Impedance 120Ω
Rated Current 100mA
Rated Voltage 16V
DC Resistance-Max
Dimension H  1.15mm x L  3.2mm x W  1.6mm