text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21HN181SQ2L

DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke

Mfr. Name: Murata
Standard Pkg:
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 180Ω
Rated Current: 250mA
Rated Voltage: 50V
DC Resistance-Max: 0.5Ω
Dimension: H  0.9mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.33
100
$0.305
500
$0.25
1,500+
$0.22