text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21HN670SQ2L

DLW Series 0805 67 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 67Ω
Rated Current: 330mA
Rated Voltage: 50V
DC Resistance-Max: 0.35Ω
Dimension: H  0.9mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,998
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.335
100
$0.31
500
$0.26
1,500+
$0.23