text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.635
100 $0.415
250 $0.385
500 $0.36
1,000+ $0.34
Total:

$1.27

USD
Attributes
Attributes Table
Impedance 180Ω
Rated Current 330mA
Rated Voltage 50V
DC Resistance-Max 0.35Ω
Dimension H  1.2mm x L  2mm x W  1.2mm