text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN900SQ2L

DLW Series 90 Ω 280 mA 0.41 Ω DCR 50 V 0805 SMT Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 280mA
Rated Voltage: 50V
DC Resistance-Max: 0.41Ω
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Features & Applications
The DLW21SN900SQ2L is a 0805 90 Ohm 280 mA 0.41 Ohm DCR 50 V SMT common mode choke. It has an ultra high self resonance frequency, enables high cut-off frequency.

Features:

  • Wound type structure
  • High cut-off frequency for high speed differential signal lines
  • 125 Vdc withstand voltage
  • Operating temperature -40° C to +85° C
  • High coupling
Pricing Section
Stock:
85,192
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.425
100
$0.395
250
$0.36
500+
$0.335