text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SH222SQ2L

DLW31S Series 1206 2.2 kΩ 32 V 1.6 Ω DCR Common Mode Filters / Chokes

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2200Ω
Rated Current: 80mA
DC Resistance-Max: 1.6Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,939
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1.24
USD
Quantity
Web Price
1
$1.24
50
$0.85
100
$0.795
250
$0.73
500+
$0.68