text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SN900SQ2L

DLW Series 1206 90 Ohm 370 mA 0.3 Ohm DCR 50 V SMT Common Mode Choke

Product Specification Section
Murata DLW31SN900SQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 370mA
Rated Voltage: 50V
DC Resistance-Max: 0.3Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$860.00
USD
Quantity
Web Price
2,000
$0.43
4,000
$0.42
6,000
$0.415
8,000+
$0.41