text.skipToContent text.skipToNavigation
Product Specification Section
Murata DLW31SN900SQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 370mA
Rated Voltage: 50V
DC Resistance-Max: 0.3Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Web Price
2,000
$0.275
4,000
$0.27
6,000
$0.265
8,000+
$0.265