
Manufacturer Part #
DLW32SH510XK2L
Common Mode Chokes Dual 51uH 100kHz 0.2A 0.7Ohm DCR SMD Automotive T/R
Product Specification Section
Murata DLW32SH510XK2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata DLW32SH510XK2L - Technical Attributes
Attributes Table
Inductance: | 51µH |
Configuration: | Dual |
Rated Current: | 200mA |
Rated Voltage: | 80V |
DC Resistance-Max: | 700mΩ |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Dimension: | H 2.5mm x L 3.2mm x W 2.5mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,500
$0.515
3,000
$0.50
4,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount