text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM102SQ2L

DLW Series 2020 1 kΩ 2 A 50 V SMT Wirewound Common Mode Choke Coil

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 2A
Rated Voltage: 50V
DC Resistance-Max: 34mΩ
Dimension: H  2.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
222,404
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.17
USD
Quantity
Web Price
1
$1.17
25
$1.01
100
$0.95
250
$0.915
500+
$0.885