text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM102TQ2L

DLW5B Series 2 Line 1 kOhm 2.5 A 34 mOhm DCR SMT Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +105°C
Dimension: H  2.5mm x L  5mm x W  5mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
9,645
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.11
USD
Quantity
Web Price
1
$1.11
25
$0.965
100
$0.91
250
$0.875
500+
$0.845