text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM142SQ2L

DLW Series 2020 1.4 kΩ 1.5 A SMT Wirewound Common Mode Choke Coil Chip

Product Specification Section
Murata DLW5BTM142SQ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 1.4kΩ
Rated Current: 1.5A
Rated Voltage: 50V
DC Resistance-Max: 56mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  2.35mm x L  5mm x W  5mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.11
USD
Quantity
Web Price
1
$1.11
10
$0.99
30
$0.93
125
$0.86
300+
$0.815