text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMS1V0704-272-R

ECMS1V0704 Series 2700 Ohm 1 A 63 mOhm DCR 80 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2238
Product Specification Section
Eaton ECMS1V0704-272-R - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 2700Ω
Rated Current: 1A
Rated Voltage: 80V
DC Resistance-Max: 63mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  3.8mm x L  7.5mm x W  6mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,365.00
USD
Quantity
Unit Price
1,500+
$0.91