text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M2R5YSK

ETQ Series 2.5 uH 12 A 8.14 mOhm Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 2.45µH
Rated Current: 12A
Tolerance (%): ±20%
DC Resistance-Max: 8.14mΩ
Core Material: Metal
Operating Temp Range: -40°C to +150°C
Dimension: H  5.4mm x L  8.5mm x W  8mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has introduced the ETQ-P5M2R5YSK, an automotive power choke coil which offers high vibration resistance for use in Electronic Control Units (ECUs) in the engine bay. It can be integrated into ECUs with no anti-vibration reinforcement, helping to streamline the production process.

APPLICATIONS
• Automotive electric motors
• Drivetrain systems
• Body electronics
• Input filters
• DC-DC converters

FEATURES
• AEC-Q200 qualified
• Low audible buzz noise
• 1.9g weight
• Metal composite core

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$655.00
USD
Quantity
Web Price
1,000+
$0.655
Product Variant Information section