
Manufacturer Part #
ETQ-P5MR68YSC
ETQ Series 68 nH 27 A 1.83 mOhm Shielded Automotive Power Choke Coil Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance: | 680nH |
Rated Current: | 27A |
Tolerance (%): | ±20% |
DC Resistance-Max: | 1.83mΩ |
Core Material: | Metal |
Operating Temp Range: | -40°C to +150°C |
Dimension: | H 5mm x L 10.9mm x W 10mm |
Mounting Method: | Surface Mount |
Features & Applications
Panasonic has introduced the ETQ-P5M2R5YSK, an automotive power choke coil which offers high vibration resistance for use in Electronic Control Units (ECUs) in the engine bay. It can be integrated into ECUs with no anti-vibration reinforcement, helping to streamline the production process.
APPLICATIONS
• Automotive electric motors
• Drivetrain systems
• Body electronics
• Input filters
• DC-DC converters
FEATURES
• AEC-Q200 qualified
• Low audible buzz noise
• 1.9g weight
• Metal composite core
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount