text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5MR68YSC

ETQ Series 68 nH 27 A 1.83 mOhm Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 680nH
Rated Current: 27A
Tolerance (%): ±20%
DC Resistance-Max: 1.83mΩ
Core Material: Metal
Operating Temp Range: -40°C to +150°C
Dimension: H  5mm x L  10.9mm x W  10mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has introduced the ETQ-P5M2R5YSK, an automotive power choke coil which offers high vibration resistance for use in Electronic Control Units (ECUs) in the engine bay. It can be integrated into ECUs with no anti-vibration reinforcement, helping to streamline the production process.

APPLICATIONS
• Automotive electric motors
• Drivetrain systems
• Body electronics
• Input filters
• DC-DC converters

FEATURES
• AEC-Q200 qualified
• Low audible buzz noise
• 1.9g weight
• Metal composite core


Pricing Section
Global Stock:
10
USA:
10
Cost Per Unit
$4.66
Web Price:
$1.16 USD Each
Total
$9.32
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.