text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-14CE900U

EXC14 Series 5 V 130 mA 90 Ohms 0302 SMT 2 Line Common Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EXC-14CE900U - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 130mA
Rated Voltage: 5V
DC Resistance-Max: 2.5Ω
Operating Temp Range: -40°C to +85°C
Dimension: H  0.45mm x L  0.85mm x W  0.65mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$793.00
USD
Quantity
Web Price
10,000
$0.0793
20,000
$0.0772
30,000+
$0.0752
Product Variant Information section