
Manufacturer Part #
EXC-14CE900U
EXC14 Series 5 V 130 mA 90 Ohms 0302 SMT 2 Line Common Mode Noise Filter
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Impedance: | 90Ω |
Rated Current: | 130mA |
Rated Voltage: | 5V |
DC Resistance-Max: | 2.5Ω |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 0.45mm x L 0.85mm x W 0.65mm |
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$0.225
500
$0.133
1,500
$0.121
2,500
$0.116
5,000+
$0.109
Product Variant Information section