text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-18CS900U

90Ohm 100MHz 0.1 A 3Ohm DCR Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Panasonic EXC-18CS900U - Technical Attributes
Attributes Table
Configuration: Quad
Impedance: 90Ω
Rated Current: 100mA
Rated Voltage: 5V
Tolerance (%): ±20%
DC Resistance-Max: 3.9Ω
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$595.00
USD
Quantity
Web Price
5,000
$0.119
10,000
$0.116
15,000
$0.115
20,000+
$0.113
Product Variant Information section