text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CE900U

EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2042
Product Specification Section
Panasonic EXC-24CE900U - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 160mA
Rated Voltage: 5V
DC Resistance-Max: 1.75Ω
Dimension: H  0.6mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
Germany (Online Only):
90
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.58
USD
Quantity
Web Price
1
$0.58
20
$0.49
100
$0.44
500
$0.395
2,500+
$0.345