

Manufacturer Part #
EXC-24CS900U
EXC Series 0504 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Rated Current: | 100mA |
Rated Voltage: | 5V |
DC Resistance-Max: | 3Ω |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 0.6mm x L 1.25mm x W 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.196
50
$0.127
100
$0.118
500
$0.0985
1,500+
$0.0873
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount