text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CS900U

EXC Series 0504 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EXC-24CS900U - Technical Attributes
Attributes Table
Rated Current: 100mA
Rated Voltage: 5V
DC Resistance-Max:
Operating Temp Range: -40°C to +85°C
Dimension: H  0.6mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$333.00
USD
Quantity
Web Price
5,000
$0.0666
10,000
$0.0649
15,000
$0.0639
20,000
$0.0632
25,000+
$0.0611
Product Variant Information section