text.skipToContent text.skipToNavigation

Manufacturer Part #

LD11-0246FLF

LD11 Series DIL Common Mode Choke

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1.9kΩ
DC Resistance-Max: 0.25Ω
Dimension: H  6.99mm x L  10.16mm x W  10.16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Web Price
50
$1.44
150
$1.22
250
$1.20
500
$1.18
1,000+
$1.15
Product Variant Information section