text.skipToContent text.skipToNavigation

Manufacturer Part #

LD11-0366FLF

LD11 Series 10.16 x 10.16 x 6.985 mm 2.5 kOhm 0.25 Ohm DCR 500 V CMC Filter

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2.5kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.25Ω
Dimension: H  6.99mm x L  10.16mm x W  10.16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Web Price
1
$3.60
15
$3.16
25
$3.08
50
$2.98
100+
$2.88
Product Variant Information section