

Manufacturer Part #
LF1290NP-222
LF Series 2.2 mH 1 kHz 0.45 A Through Hole Unshielded Common Mode Coil
Product Specification Section
Sumida LF1290NP-222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida LF1290NP-222 - Technical Attributes
Attributes Table
Inductance: | 2.2mH |
Rated Current: | 0.45A |
DC Resistance-Max: | 0.7Ω |
Dimension: | H 9.5mm x L 17mm x W 13mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.47
300
$1.43
400
$1.42
1,000
$1.39
1,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole