text.skipToContent text.skipToNavigation

Manufacturer Part #

LF1290NP-222

LF Series 2.2 mH 1 kHz 0.45 A Through Hole Unshielded Common Mode Coil

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida LF1290NP-222 - Technical Attributes
Attributes Table
Inductance: 2.2mH
Rated Current: 0.45A
DC Resistance-Max: 0.7Ω
Dimension: H  9.5mm x L  17mm x W  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,690.00
USD
Quantity
Web Price
100
$1.32
300
$1.29
400
$1.28
1,000
$1.25
1,500+
$1.23
Product Variant Information section