text.skipToContent text.skipToNavigation

Manufacturer Part #

LG01-0346N2RLTR

LG01 Series 35 uH 15 pF 0.3 Ohm 1:1 Dual Port CMC Filters - SMD-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.3Ω
Dimension: H  5.08mm x L  12.7mm x W  7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,740.00
USD
Quantity
Web Price
1,000+
$2.74
Product Variant Information section