text.skipToContent text.skipToNavigation

Manufacturer Part #

LG01-0856N1RL

LG01 Series 12.7 x 7.11 x 5.08 mm 4 kOhm 0.55 Ohm DCR 500 V CMC Filter

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 4kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.55Ω
Dimension: H  5.08mm x L  12.7mm x W  7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$603.20
USD
Quantity
Web Price
1
$1.45
30
$1.28
100
$1.23
200
$1.20
500+
$1.16
Product Variant Information section