text.skipToContent text.skipToNavigation

Manufacturer Part #

LG11-0366N1RL

LG11 Series 7.62 x 7.11 x 5.08 mm 2.5 kOhm 0.45 Ohm DCR 500 V CMC Filter

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2.5kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.45Ω
Dimension: H  5.08mm x L  12.7mm x W  7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,022.80
USD
Quantity
Web Price
1
$4.86
10
$4.32
20
$4.16
40
$4.02
75+
$3.89
Product Variant Information section