text.skipToContent text.skipToNavigation

Manufacturer Part #

NCC0805F900KTRF

NCC Series 0805 90 Ohm 0.3 Ohm DCR 50 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 0.4A
Rated Voltage: 50V
DC Resistance-Max: 0.3Ω
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  1.4mm x L  2.2mm
Pricing Section
Global Stock:
USA:
0
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.